Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Industrial Power Supply Product Range Overview Video

KPSA10-12

DigiKey Part Number
285-KPSA10-12-ND
Manufacturer
Manufacturer Product Number
KPSA10-12
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KPSA10-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
Approval Agency
CE, CSA, EN, UL
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,55000 Kč516,55 Kč
10505,21200 Kč5 052,12 Kč
25476,86440 Kč11 921,61 Kč
50469,83020 Kč23 491,51 Kč
Manufacturers Standard Package
Unit Price without VAT:516,55000 Kč
Unit Price with VAT:625,02550 Kč