

KMS30A-5 | |
---|---|
DigiKey Part Number | 285-2535-ND |
Manufacturer | |
Manufacturer Product Number | KMS30A-5 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMS30A-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Line Regulation | ±25mV | |
Load Regulation | ±50mV | |
Weight | 0.287 lb (130.18 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 250,84000 Kč | 1 250,84 Kč |
10 | 1 167,52200 Kč | 11 675,22 Kč |
25 | 1 153,72360 Kč | 28 843,09 Kč |
Unit Price without VAT: | 1 250,84000 Kč |
---|---|
Unit Price with VAT: | 1 513,51640 Kč |