


KMS30A-12 | |
|---|---|
DigiKey Part Number | 285-2532-ND |
Manufacturer | |
Manufacturer Product Number | KMS30A-12 |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMS30A-12 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 89% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±60mV |
Current - Output (Max) 2.5A | Load Regulation ±120mV |
Power (Watts) 30 W | Weight 0.287 lb (130.18 g) |
Applications ITE (Commercial), Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 591,65000 Kč | 1 591,65 Kč |
| 10 | 1 484,43300 Kč | 14 844,33 Kč |
| 25 | 1 443,78040 Kč | 36 094,51 Kč |
| 50 | 1 413,78280 Kč | 70 689,14 Kč |
| 100 | 1 384,41070 Kč | 138 441,07 Kč |
| Unit Price without VAT: | 1 591,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 925,89650 Kč |

