


KMD40-1212 | |
|---|---|
DigiKey Part Number | 285-1761-ND |
Manufacturer | |
Manufacturer Product Number | KMD40-1212 |
Description | AC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 1.66A, 1.66A 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMD40-1212 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 83% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) |
Number of Outputs 2 | Approval Agency CE, EN, IEC, UL |
Voltage - Input 90 ~ 264 VAC, 100 ~ 375 VDC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation 0.5% |
Current - Output (Max) 1.66A, 1.66A | Load Regulation 1% |
Power (Watts) 40 W | Weight 0.618 lb (280.32 g) |
Applications Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 075,86000 Kč | 2 075,86 Kč |
| 10 | 1 936,07900 Kč | 19 360,79 Kč |
| 25 | 1 883,07560 Kč | 47 076,89 Kč |
| 50 | 1 843,94360 Kč | 92 197,18 Kč |
| 100 | 1 805,63060 Kč | 180 563,06 Kč |
| Unit Price without VAT: | 2 075,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 511,79060 Kč |

