


KMD15-1515 | |
|---|---|
DigiKey Part Number | 285-1760-ND |
Manufacturer | |
Manufacturer Product Number | KMD15-1515 |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 500mA, 500mA 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMD15-1515 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 81% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 9-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) |
Number of Outputs 2 | Approval Agency CE, EN, IEC, UL |
Voltage - Input 90 ~ 264 VAC, 100 ~ 375 VDC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation 0.5% |
Current - Output (Max) 500mA, 500mA | Load Regulation 1% |
Power (Watts) 15 W | Weight 0.265 lb (120.2 g) |
Applications Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,86000 Kč | 1 410,86 Kč |
| 10 | 1 315,88200 Kč | 13 158,82 Kč |
| 25 | 1 279,86160 Kč | 31 996,54 Kč |
| 50 | 1 253,27400 Kč | 62 663,70 Kč |
| 100 | 1 227,23020 Kč | 122 723,02 Kč |
| Unit Price without VAT: | 1 410,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,14060 Kč |

