Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWT75-5FF/A

DigiKey Part Number
285-1406-ND
Manufacturer
Manufacturer Product Number
JWT75-5FF/A
Description
AC/DC CONVERTER 5V 15V -15V 75W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
3.2 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 65°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.40" L x 3.62" W x 1.65" H (188.0mm x 91.9mm x 41.9mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 845,29000 Kč4 845,29 Kč
104 518,93800 Kč45 189,38 Kč
254 395,24240 Kč109 881,06 Kč
504 119,40440 Kč205 970,22 Kč
Manufacturers Standard Package
Unit Price without VAT:4 845,29000 Kč
Unit Price with VAT:5 862,80090 Kč