

IEA4W004A120V-003-R | |
|---|---|
DigiKey Part Number | IEA4W004A120V-003-R-ND |
Manufacturer | |
Manufacturer Product Number | IEA4W004A120V-003-R |
Description | DC DC CONVERTER 12V 48W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEA4W004A120V-003-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 48 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.35" H (58.4mm x 22.9mm x 8.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 392,55000 Kč | 1 392,55 Kč |
| 5 | 1 340,73800 Kč | 6 703,69 Kč |
| 10 | 1 318,97600 Kč | 13 189,76 Kč |
| 25 | 1 290,68760 Kč | 32 267,19 Kč |
| 50 | 1 269,67360 Kč | 63 483,68 Kč |
| 100 | 1 248,96340 Kč | 124 896,34 Kč |
| Unit Price without VAT: | 1 392,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 684,98550 Kč |

