Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input
Industrial Power Supply Product Range Overview Video

ICG05006A006V-003-R

DigiKey Part Number
285-2236-2-ND - Tape & Reel (TR)
285-2236-1-ND - Cut Tape (CT)
285-2236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICG05006A006V-003-R
Description
DC DC CONVERTER 0.6-3.63V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ICG05006A006V-003-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 115°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1383,11000 Kč383,11 Kč
5368,79600 Kč1 843,98 Kč
10362,81800 Kč3 628,18 Kč
25355,05440 Kč8 876,36 Kč
50349,27840 Kč17 463,92 Kč
100343,59700 Kč34 359,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400332,48475 Kč132 993,90 Kč
Manufacturers Standard Package
Unit Price without VAT:383,11000 Kč
Unit Price with VAT:463,56310 Kč