


ICG05006A006V-003-R | |
|---|---|
DigiKey Part Number | 285-2236-2-ND - Tape & Reel (TR) 285-2236-1-ND - Cut Tape (CT) 285-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICG05006A006V-003-R |
Description | DC DC CONVERTER 0.6-3.63V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICG05006A006V-003-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| 5 | 367,88400 Kč | 1 839,42 Kč |
| 10 | 361,92200 Kč | 3 619,22 Kč |
| 25 | 354,17760 Kč | 8 854,44 Kč |
| 50 | 348,41560 Kč | 17 420,78 Kč |
| 100 | 342,74830 Kč | 34 274,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 331,66340 Kč | 132 665,36 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |

