


ICF12003A007V-003-R | |
|---|---|
DigiKey Part Number | 285-2168-2-ND - Tape & Reel (TR) 285-2168-1-ND - Cut Tape (CT) 285-2168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF12003A007V-003-R |
Description | DC DC CONVERTER 0.7-5.5V 17W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICF12003A007V-003-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 5 | 241,22600 Kč | 1 206,13 Kč |
| 10 | 237,31900 Kč | 2 373,19 Kč |
| 25 | 232,25480 Kč | 5 806,37 Kč |
| 50 | 228,48340 Kč | 11 424,17 Kč |
| 100 | 224,76680 Kč | 22 476,68 Kč |
| 250 | 219,94060 Kč | 54 985,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 214,28179 Kč | 160 711,34 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |

