


| ICF12003A007V-003-R | |
|---|---|
| DigiKey Part Number | 285-2168-2-ND - Tape & Reel (TR) 285-2168-1-ND - Cut Tape (CT) 285-2168-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ICF12003A007V-003-R | 
| Description | DC DC CONVERTER 0.7-5.5V 17W | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 3A 4.5V - 14V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ICF12003A007V-003-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 14V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 3A | |
| Power (Watts) | 17 W | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, UVLO | |
| Operating Temperature | -40°C ~ 115°C | |
| Efficiency | 94% | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module | |
| Size / Dimension | 0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm) | |
| Control Features | Enable, Active Low | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 248,22000 Kč | 248,22 Kč | 
| 5 | 239,02000 Kč | 1 195,10 Kč | 
| 10 | 235,14900 Kč | 2 351,49 Kč | 
| 25 | 230,13120 Kč | 5 753,28 Kč | 
| 50 | 226,39420 Kč | 11 319,71 Kč | 
| 100 | 222,71160 Kč | 22 271,16 Kč | 
| 250 | 217,92952 Kč | 54 482,38 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 212,32245 Kč | 159 241,84 Kč | 
| Unit Price without VAT: | 248,22000 Kč | 
|---|---|
| Unit Price with VAT: | 300,34620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic