Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 12A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBF12012A007V-007-R

DigiKey Part Number
285-2234-2-ND - Tape & Reel (TR)
285-2234-1-ND - Cut Tape (CT)
285-2234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IBF12012A007V-007-R
Description
DC DC CONVERTER 0.7-5.5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 12A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
IBF12012A007V-007-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 115°C
Efficiency
94.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1389,93000 Kč389,93 Kč
5375,40200 Kč1 877,01 Kč
10369,31300 Kč3 693,13 Kč
25361,40920 Kč9 035,23 Kč
50355,53400 Kč17 776,70 Kč
100349,74900 Kč34 974,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300340,75763 Kč102 227,29 Kč
600335,19562 Kč201 117,37 Kč
Manufacturers Standard Package
Unit Price without VAT:389,93000 Kč
Unit Price with VAT:471,81530 Kč