Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBF05012A006V-003-R

DigiKey Part Number
285-2232-2-ND - Tape & Reel (TR)
285-2232-1-ND - Cut Tape (CT)
285-2232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IBF05012A006V-003-R
Description
DC DC CONVERTER 0.6-3.63V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 12A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IBF05012A006V-003-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Not For New Designs
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
2.4V
Size / Dimension
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1436,76000 Kč436,76 Kč
10413,68200 Kč4 136,82 Kč
25404,81640 Kč10 120,41 Kč
50398,23960 Kč19 911,98 Kč
100391,75760 Kč39 175,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300381,68343 Kč114 505,03 Kč
Manufacturers Standard Package
Unit Price without VAT:436,76000 Kč
Unit Price with VAT:528,47960 Kč