Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 20A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAF12020A007V-007-R

DigiKey Part Number
285-2231-2-ND - Tape & Reel (TR)
285-2231-1-ND - Cut Tape (CT)
285-2231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAF12020A007V-007-R
Description
DC DC CONVERTER 0.7-5.5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 20A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
IAF12020A007V-007-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 115°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1421,43000 Kč421,43 Kč
5405,76600 Kč2 028,83 Kč
10399,19300 Kč3 991,93 Kč
25390,64680 Kč9 766,17 Kč
50384,29700 Kč19 214,85 Kč
100378,04170 Kč37 804,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250369,91756 Kč92 479,39 Kč
500363,88274 Kč181 941,37 Kč
Manufacturers Standard Package
Unit Price without VAT:421,43000 Kč
Unit Price with VAT:509,93030 Kč