Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 20A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAF12020A007V-007-R

DigiKey Part Number
285-2231-2-ND - Tape & Reel (TR)
285-2231-1-ND - Cut Tape (CT)
285-2231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAF12020A007V-007-R
Description
DC DC CONVERTER 0.7-5.5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 20A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
IAF12020A007V-007-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
4.5V
Size / Dimension
1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.8mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1429,83000 Kč429,83 Kč
5413,87000 Kč2 069,35 Kč
10407,17200 Kč4 071,72 Kč
25398,45800 Kč9 961,45 Kč
50391,98220 Kč19 599,11 Kč
100385,60100 Kč38 560,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250376,40176 Kč94 100,44 Kč
Manufacturers Standard Package
Unit Price without VAT:429,83000 Kč
Unit Price with VAT:520,09430 Kč