
IAF05020A006V-003-R | |
|---|---|
DigiKey Part Number | 285-2229-2-ND - Tape & Reel (TR) 285-2229-1-ND - Cut Tape (CT) 285-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAF05020A006V-003-R |
Description | DC DC CONVERTER 0.6-3.63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 20A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IAF05020A006V-003-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,43000 Kč | 421,43 Kč |
| 5 | 405,76600 Kč | 2 028,83 Kč |
| 10 | 399,19300 Kč | 3 991,93 Kč |
| 25 | 390,64680 Kč | 9 766,17 Kč |
| 50 | 384,29700 Kč | 19 214,85 Kč |
| 100 | 378,04170 Kč | 37 804,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 369,91756 Kč | 92 479,39 Kč |
| 500 | 363,88274 Kč | 181 941,37 Kč |
| Unit Price without VAT: | 421,43000 Kč |
|---|---|
| Unit Price with VAT: | 509,93030 Kč |

