Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 20A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAF05020A006V-003-R

DigiKey Part Number
285-2229-2-ND - Tape & Reel (TR)
285-2229-1-ND - Cut Tape (CT)
285-2229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAF05020A006V-003-R
Description
DC DC CONVERTER 0.6-3.63V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 20A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IAF05020A006V-003-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Not For New Designs
Efficiency
93.5%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
2.4V
Size / Dimension
1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.8mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1471,62000 Kč471,62 Kč
10446,81600 Kč4 468,16 Kč
25445,15760 Kč11 128,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250445,16012 Kč111 290,03 Kč
Manufacturers Standard Package
Unit Price without VAT:471,62000 Kč
Unit Price with VAT:570,66020 Kč