
I7C20A-C03-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I7C20A-C03-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I7C20A-C03-EVK-S1 |
Description | EVAL BOARD FOR I7C2W020A050V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 300W |
Manufacturer TDK-Lambda | Voltage - Output 8V ~ 24V |
Packaging Box | Current - Output 20A |
Part Status Active | Voltage - Input 9V ~ 36V |
Main Purpose DC/DC, Step Up or Down | Regulator Topology Buck-Boost |
Outputs and Type 1 Non-Isolated Output | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 887,86000 Kč | 2 887,86 Kč |
| Unit Price without VAT: | 2 887,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 494,31060 Kč |

