i7C4W012A050V-P03-R i7C 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I7C12A-CC3-EVK-P2

DigiKey Part Number
285-I7C12A-CC3-EVK-P2-ND
Manufacturer
Manufacturer Product Number
I7C12A-CC3-EVK-P2
Description
EVAL BOARD FOR I7C4W012A050VP03R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
i7C4W012A050V-P03-R i7C 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
300W
Voltage - Output
5V ~ 28V
Current - Output
12.5A
Voltage - Input
9V ~ 53V
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
i7C4W012A050V-P03-R
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 619,56000 Kč4 619,56 Kč
Unit Price without VAT:4 619,56000 Kč
Unit Price with VAT:5 589,66760 Kč