
I7C08A-CC3-EVK-P2 | |
|---|---|
DigiKey Part Number | 285-I7C08A-CC3-EVK-P2-ND |
Manufacturer | |
Manufacturer Product Number | I7C08A-CC3-EVK-P2 |
Description | EVAL BOARD FOR I7C4W008A120VP03R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | i7C4W008A120V-P03-R i7C 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 300W |
Manufacturer TDK-Lambda | Voltage - Output 9.6V ~ 48V |
Series | Current - Output 8A |
Packaging Box | Voltage - Input 9V ~ 53V |
Part Status Active | Regulator Topology Buck-Boost |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part i7C4W008A120V-P03-R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 619,56000 Kč | 4 619,56 Kč |
| Unit Price without VAT: | 4 619,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 589,66760 Kč |


