
I7C08A-C03-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I7C08A-C03-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I7C08A-C03-EVK-S1 |
Description | EVAL BOARD FOR I7C4W008A120V003R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | i7C4W008A120V-003-R I7c (300W) 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 9.6V ~ 48V |
Manufacturer TDK-Lambda | Current - Output 8A |
Series | Voltage - Input 9V ~ 53V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part i7C4W008A120V-003-R |
Power - Output 300W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,59000 Kč | 2 907,59 Kč |
| Unit Price without VAT: | 2 907,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 518,18390 Kč |



