New Product
I7A4W060A033 i7A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I7AS60A-C03-EVK-S1

DigiKey Part Number
285-I7AS60A-C03-EVK-S1-ND
Manufacturer
Manufacturer Product Number
I7AS60A-C03-EVK-S1
Description
EVAL BOARD FOR I7A4W060A033
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
I7A4W060A033 i7A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
720W
Voltage - Output
3.6V ~ 24V
Current - Output
60A
Voltage - Input
18V ~ 60V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
I7A4W060A033
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 044,71000 Kč3 044,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 044,71000 Kč
Unit Price with VAT:3 684,09910 Kč