i7A12060A008V-001-R i7A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i7A12060A008V-001-R i7A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
TDK-Lambda i7A Series

I7A60A-C01-EVK-S1

DigiKey Part Number
285-I7A60A-C01-EVK-S1-ND
Manufacturer
Manufacturer Product Number
I7A60A-C01-EVK-S1
Description
EVAL BOARD FOR I7A12060A008V001R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
i7A12060A008V-001-R i7A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
400W
Voltage - Output
1V ~ 8V
Current - Output
60A
Voltage - Input
9V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
i7A12060A008V-001-R
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 907,59000 Kč2 907,59 Kč
Unit Price without VAT:2 907,59000 Kč
Unit Price with VAT:3 518,18390 Kč