
I7A4W060A033V-0C1-R | |
|---|---|
DigiKey Part Number | 285-I7A4W060A033V-0C1-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A4W060A033V-0C1-R |
Description | DC DC CONVERTER 3.3-28V 720W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 28V 60A 18V - 60V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Series | Operating Temperature -40°C ~ 115°C (With Derating) |
Packaging Box | Efficiency 99% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.45" L x 1.34" W x 0.78" H (36.8mm x 34.0mm x 19.8mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 60A | Standard Number 62368-1 |
Power (Watts) 1.68 kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 057,38000 Kč | 2 057,38 Kč |
| 10 | 1 812,54700 Kč | 18 125,47 Kč |
| Unit Price without VAT: | 2 057,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 489,42980 Kč |










