


I7A4W033A033V-0F3-R | |
|---|---|
DigiKey Part Number | 285-I7A4W033A033V-0F3-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A4W033A033V-0F3-R |
Description | DC DC CONVERTER 3.3-24V 500W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 33A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7A4W033A033V-0F3-R Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 98% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 33A | Standard Number 62368-1 |
Power (Watts) 792 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 972,97000 Kč | 1 972,97 Kč |
| 10 | 1 868,61200 Kč | 18 686,12 Kč |
| 25 | 1 828,51440 Kč | 45 712,86 Kč |
| 50 | 1 798,71800 Kč | 89 935,90 Kč |
| 100 | 1 769,37340 Kč | 176 937,34 Kč |
| Unit Price without VAT: | 1 972,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 387,29370 Kč |



