


I7A45A-C01-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I7A45A-C01-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I7A45A-C01-EVK-S1 |
Description | EVAL BOARD FOR I7A24045A033V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | i7A24045A033V - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 750W | |
Voltage - Output | 3.6V ~ 18V | |
Current - Output | 45A | |
Voltage - Input | 18V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | i7A24045A033V | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,59000 Kč | 2 907,59 Kč |
| Unit Price without VAT: | 2 907,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 518,18390 Kč |

