


I7A33A-C01-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I7A33A-C01-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I7A33A-C01-EVK-S1 |
Description | EVAL BOARD FOR I7A4W033A033V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | I7A4W033A033V i7x 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V ~ 24V |
Manufacturer TDK-Lambda | Current - Output 33A |
Series | Voltage - Input 18V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part I7A4W033A033V |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 907,59000 Kč | 2 907,59 Kč |
| Unit Price without VAT: | 2 907,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 518,18390 Kč |

