


I7A24045A033V-000-R | |
|---|---|
DigiKey Part Number | 285-I7A24045A033V-000-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A24045A033V-000-R |
Description | DC DC CONVERTER 3.3-18V 750W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V ~ 18V 45A 18V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7A24045A033V-000-R Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Efficiency 98.5% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, IEC |
Current - Output (Max) 45A | Standard Number 62368-1 |
Power (Watts) 750 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 691,18000 Kč | 1 691,18 Kč |
| 10 | 1 601,83200 Kč | 16 018,32 Kč |
| 25 | 1 567,48400 Kč | 39 187,10 Kč |
| Unit Price without VAT: | 1 691,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 046,32780 Kč |

