


I7A12060A008V-000-R | |
|---|---|
DigiKey Part Number | 285-I7A12060A008V-000-R-ND |
Manufacturer | |
Manufacturer Product Number | I7A12060A008V-000-R |
Description | DC DC CONVERTER 0.8-8V 400W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 8V 60A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | I7A12060A008V-000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 480 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 517,74000 Kč | 1 517,74 Kč |
| 25 | 1 488,75840 Kč | 37 218,96 Kč |
| 50 | 1 391,96160 Kč | 69 598,08 Kč |
| Unit Price without VAT: | 1 517,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 836,46540 Kč |

