


I6A4W020A033V-0S3-R | |
|---|---|
DigiKey Part Number | 285-3022-ND |
Manufacturer | |
Manufacturer Product Number | I6A4W020A033V-0S3-R |
Description | DC DC CONVERTER 3.3-15V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 20A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I6A4W020A033V-0S3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 250 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 20-SIP Module, 18 Leads | |
Size / Dimension | 1.30" L x 0.45" W x 0.98" H (33.0mm x 11.4mm x 24.8mm) | |
Supplier Device Package | SIP | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,38000 Kč | 786,38 Kč |
| 10 | 785,32500 Kč | 7 853,25 Kč |
| 25 | 743,96760 Kč | 18 599,19 Kč |
| 50 | 701,75740 Kč | 35 087,87 Kč |
| Unit Price without VAT: | 786,38000 Kč |
|---|---|
| Unit Price with VAT: | 951,51980 Kč |

