i6A4W020A033V i6A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I6A20A-C01-EVK-S1

DigiKey Part Number
285-I6A20A-C01-EVK-S1-ND
Manufacturer
Manufacturer Product Number
I6A20A-C01-EVK-S1
Description
EVAL BOARD FOR I6A4W020A033V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
i6A4W020A033V i6A 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
250W
Voltage - Output
3.3V ~ 15V
Current - Output
20A
Voltage - Input
9V ~ 53V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
i6A4W020A033V
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 907,59000 Kč2 907,59 Kč
Unit Price without VAT:2 907,59000 Kč
Unit Price with VAT:3 518,18390 Kč