
I6A20A-001-EVK-S1PX | |
|---|---|
DigiKey Part Number | 285-2614-ND |
Manufacturer | |
Manufacturer Product Number | I6A20A-001-EVK-S1PX |
Description | EVAL BOARD FOR I6A4W |
Customer Reference | |
Detailed Description | i6A4W - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 250W | |
Voltage - Output | 3.3V ~ 15V | |
Current - Output | 20A | |
Voltage - Input | 9V ~ 53V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | i6A4W | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 724,76000 Kč | 4 724,76 Kč |
| Unit Price without VAT: | 4 724,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 716,95960 Kč |


