
I3A4W005A150V-003-R | |
|---|---|
DigiKey Part Number | 285-I3A4W005A150V-003-R-ND |
Manufacturer | |
Manufacturer Product Number | I3A4W005A150V-003-R |
Description | DC DC CONVERTER 5-30V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 4.5A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | I3A4W005A150V-003-R Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box | Efficiency 98% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case Thirty-Second Brick |
Number of Outputs 1 | Size / Dimension 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) |
Voltage - Input (Min) 9V | Supplier Device Package Thirty-Second Brick |
Voltage - Input (Max) 53V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, CSA, UKCA, UL |
Current - Output (Max) 4.5A | Standard Number 60950-1; 62368-1 |
Power (Watts) 100 W |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,58000 $ | 26,58 $ |
| 10 | 25,17400 $ | 251,74 $ |
| 25 | 24,63480 $ | 615,87 $ |
| 50 | 24,23420 $ | 1 211,71 $ |
| 100 | 23,83950 $ | 2 383,95 $ |
| 250 | 23,32700 $ | 5 831,75 $ |
| Unit Price without VAT: | 26,58000 $ |
|---|---|
| Unit Price with VAT: | 32,16180 $ |


