


I1C4W10A-C01-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-I1C4W10A-C01-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I1C4W10A-C01-EVK-S1 |
Description | EVAL BOARD FOR I1C4W010A120V001R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | i1C4W010A120V-001-R i1C 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer TDK-Lambda | Current - Output 10A |
Series | Voltage - Input 18V ~ 75V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part i1C4W010A120V-001-R |
Power - Output 200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 606,94000 Kč | 2 606,94 Kč |
| Unit Price without VAT: | 2 606,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 154,39740 Kč |


