
HWS600-48/ME | |
|---|---|
DigiKey Part Number | HWS600-48/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS600-48/ME |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS600-48/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 248,53000 Kč | 14 248,53 Kč |
| 10 | 13 777,52000 Kč | 137 775,20 Kč |
| Unit Price without VAT: | 14 248,53000 Kč |
|---|---|
| Unit Price with VAT: | 17 240,72130 Kč |

