HWS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS600-24/ME

DigiKey Part Number
285-1365-ND
Manufacturer
Manufacturer Product Number
HWS600-24/ME
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS600-24/ME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
27 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 099,62000 Kč14 099,62 Kč
1013 656,83500 Kč136 568,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14 099,62000 Kč
Unit Price with VAT:17 060,54020 Kč