HWS30A-48^A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HWS30A-48^A
TDK-Lambda HWS-A Series

HWS30A-48/A

DigiKey Part Number
285-2255-ND
Manufacturer
Manufacturer Product Number
HWS30A-48/A
Description
AC/DC CONVERTER 48V 30W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS30A-48/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
650 mA
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 233,74000 Kč1 233,74 Kč
101 187,85200 Kč11 878,52 Kč
251 131,02480 Kč28 275,62 Kč
501 085,12760 Kč54 256,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 233,74000 Kč
Unit Price with VAT:1 492,82540 Kč