




HWS30A-24/A | |
|---|---|
DigiKey Part Number | 285-2253-ND |
Manufacturer | |
Manufacturer Product Number | HWS30A-24/A |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS30A-24/A Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 1.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 483,93000 Kč | 1 483,93 Kč |
| 10 | 1 383,99900 Kč | 13 839,99 Kč |
| 25 | 1 346,13120 Kč | 33 653,28 Kč |
| 50 | 1 318,16200 Kč | 65 908,10 Kč |
| 100 | 1 290,77020 Kč | 129 077,02 Kč |
| Unit Price without VAT: | 1 483,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 795,55530 Kč |


