Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TDK-Lambda HWS-A Series

HWS30A-15/A

DigiKey Part Number
285-2252-ND
Manufacturer
Manufacturer Product Number
HWS30A-15/A
Description
AC/DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS30A-15/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Industrial, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
87%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 483,93000 Kč1 483,93 Kč
101 383,99900 Kč13 839,99 Kč
251 346,13120 Kč33 653,28 Kč
501 318,16200 Kč65 908,10 Kč
1001 290,77020 Kč129 077,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 483,93000 Kč
Unit Price with VAT:1 795,55530 Kč