


HWS15A-15/A | |
|---|---|
DigiKey Part Number | 285-2246-ND |
Manufacturer | |
Manufacturer Product Number | HWS15A-15/A |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS15A-15/A Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.15" L x 1.24" W x 3.23" H (80.0mm x 31.5mm x 82.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,72000 Kč | 1 159,72 Kč |
| 10 | 1 081,62800 Kč | 10 816,28 Kč |
| 25 | 1 052,02480 Kč | 26 300,62 Kč |
| 50 | 1 030,16180 Kč | 51 508,09 Kč |
| 100 | 1 008,76070 Kč | 100 876,07 Kč |
| Unit Price without VAT: | 1 159,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,26120 Kč |



