
HWS150A-5/ME | |
|---|---|
DigiKey Part Number | 285-HWS150A-5/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-5/ME |
Description | AC/DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-5/ME Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 3.23" W x 1.65" H (160.0mm x 82.0mm x 42.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-160-5 | MEAN WELL USA Inc. | 29 | 1866-4027-ND | 980,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 735,12000 Kč | 3 735,12 Kč |
| 10 | 3 483,40000 Kč | 34 834,00 Kč |
| 25 | 3 388,04400 Kč | 84 701,10 Kč |
| 50 | 3 317,66300 Kč | 165 883,15 Kč |
| Unit Price without VAT: | 3 735,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 519,49520 Kč |



