


HWS150A-48/A | |
|---|---|
DigiKey Part Number | 285-2273-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-48/A |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-48/A Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 6.30" L x 1.65" W x 3.23" H (160.0mm x 41.9mm x 82.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 3.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 761,37000 Kč | 3 761,37 Kč |
| 10 | 3 508,03100 Kč | 35 080,31 Kč |
| 25 | 3 411,99880 Kč | 85 299,97 Kč |
| 50 | 3 341,10520 Kč | 167 055,26 Kč |
| Unit Price without VAT: | 3 761,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 551,25770 Kč |


