
HWS1500-36 | |
|---|---|
DigiKey Part Number | 285-HWS1500-36-ND |
Manufacturer | |
Manufacturer Product Number | HWS1500-36 |
Description | AC/DC CONVERTER 36V 1500W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS1500-36 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) |
Voltage - Output 1 36V | Approval Agency CE |
Current - Output 1 42 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 103,68000 Kč | 31 103,68 Kč |
| Unit Price without VAT: | 31 103,68000 Kč |
|---|---|
| Unit Price with VAT: | 37 635,45280 Kč |


