Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS100A-12/HD

DigiKey Part Number
285-HWS100A-12/HD-ND
Manufacturer
Manufacturer Product Number
HWS100A-12/HD
Description
AC/DC CONVERTER 12V 102W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS100A-12/HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-10°C ~ 71°C (With Derating)
Type
Open Frame, Conformal Coated
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Size / Dimension
6.32" L x 1.12" W x 3.27" H (160.5mm x 28.5mm x 83.0mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
8.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 548,66000 Kč3 548,66 Kč
103 309,62100 Kč33 096,21 Kč
253 219,02680 Kč80 475,67 Kč
503 152,16100 Kč157 608,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3 548,66000 Kč
Unit Price with VAT:4 293,87860 Kč