Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS1000-48/HD

DigiKey Part Number
HWS1000-48/HD-ND
Manufacturer
Manufacturer Product Number
HWS1000-48/HD
Description
AC/DC CONVERTER 48V 1000W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS1000-48/HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
28 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.45" L x 5.00" W x 3.25" H (240.0mm x 127.0mm x 82.6mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 859,28000 Kč33 859,28 Kč
Manufacturers Standard Package
Unit Price without VAT:33 859,28000 Kč
Unit Price with VAT:40 969,72880 Kč