
HS00110 | |
---|---|
DigiKey Part Number | 285-3017-ND |
Manufacturer | |
Manufacturer Product Number | HS00110 |
Description | HEAT SINK FOR PFH500F SERIES |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HS00110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | PFH500F Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 510,13000 Kč | 510,13 Kč |
50 | 500,12840 Kč | 25 006,42 Kč |
Unit Price without VAT: | 510,13000 Kč |
---|---|
Unit Price with VAT: | 617,25730 Kč |