Isolated Module DC DC Converter 1 Output 12V 10A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 10A 9V - 40V Input
HQA2W120W120V-N07-S
HQA2W120W120V-N07-S
Industrial Power Supply Product Range Overview Video

HQA2W120W120V-N07-S

DigiKey Part Number
HQA2W120W120V-N07-S-ND
Manufacturer
Manufacturer Product Number
HQA2W120W120V-N07-S
Description
DC DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
HQA2W120W120V-N07-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-55°C ~ 115°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm)
Control Features
Enable, Active Low
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 085,98000 Kč6 085,98 Kč
105 796,37000 Kč57 963,70 Kč
255 277,45400 Kč131 936,35 Kč
Unit Price without VAT:6 085,98000 Kč
Unit Price with VAT:7 364,03580 Kč