
HQA2W085W240V-007-S | |
|---|---|
DigiKey Part Number | 285-2653-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W085W240V-007-S |
Description | DC DC CONVERTER 24V 85W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.5A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W085W240V-007-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 2.20" W x 0.50" H (60.6mm x 55.9mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 309,96000 Kč | 4 309,96 Kč |
| 10 | 3 918,18600 Kč | 39 181,86 Kč |
| 25 | 3 699,31520 Kč | 92 482,88 Kč |
| 50 | 3 341,86380 Kč | 167 093,19 Kč |
| Unit Price without VAT: | 4 309,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 215,05160 Kč |


