
HFE1600-32 | |
|---|---|
DigiKey Part Number | 285-HFE1600-32-ND |
Manufacturer | |
Manufacturer Product Number | HFE1600-32 |
Description | AC/DC CONVERTER 32V 1600W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 32V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HFE1600-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 32V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 47 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 027,77000 Kč | 17 027,77 Kč |
| 10 | 16 486,04400 Kč | 164 860,44 Kč |
| Unit Price without VAT: | 17 027,77000 Kč |
|---|---|
| Unit Price with VAT: | 20 603,60170 Kč |


