Front End AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFE1600-12

DigiKey Part Number
285-2037-ND
Manufacturer
Manufacturer Product Number
HFE1600-12
Description
AC/DC CONVERTER 12V 1600W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HFE1600-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
-20°C ~ 71°C (With Derating)
Type
Front End
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
12.61" L x 3.40" W x 1.61" H (320.4mm x 86.2mm x 40.8mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
133 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 173,67000 Kč17 173,67 Kč
1016 613,76200 Kč166 137,62 Kč
Manufacturers Standard Package
Unit Price without VAT:17 173,67000 Kč
Unit Price with VAT:20 780,14070 Kč